Di-Log 17th Edition Multi Function Tester c/w RCD-LOC 9083P

MPN
9083P
Brand
Di-log
Order Code
90-6360
  • E
    RoHS Exempt

Discontinued


The 17th Edition Multi Function Tester 9083P is a hand held, battery powered, multifunction electrical installation test instrument capable of performing a comprehensive range of tests.

The all new 9083P Multi-Function Tester has been designed to meet the requirement of the forth coming 17th Edition, the current Part P requirements and is fully compliant with the performance requirements of BS EN 61557. It also incorporates many features that end users have requested. The unique high speed RCD-LOC feature allows loop testing without tripping and type of RCD. The 9083P meets all the safety and performance requirements of BS EN 61557.

It is supplied with crocodile clips: red, black and green, 6x 1.5V cells LR6 type AA alkaline batteries, test lead, 1.5m 13A UK plug to red, black and green, 4mm shrouded safety plugs, test lead, set 1.5m 13A plug to red, black and green, 4mm shrouded safety plugs to red, black and green 4mm shrouded safety test probes, red, cordless, 4mm shrouded safety test probe.


  • Continuity test with auto null facility to zero out lead resistance
  • RCD testing trip time, trip current, ramp current
  • Prospective short circuit current direct readout of PSCC
  • 100, 250, 500V insulation measurement test voltages
  • Loop Impedance unique loop test principal will not trip any RCD
  • RCD auto test
  • Test an RCD in auto mode without going back to the tester
  • Integrated socket polarity test
  • Fully protected - against damage when accidently connected across phases
  • Manufacturers part no. Di-Log 9083

Trustpilot