DEWALT DXPGH2SB21 Powered Air Purifying Respirator with Hard Hat

MPN
DXPGH2SB21
Brand
DEWALT
EAN-13
5056281401352
Order Code
97-8730
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1325.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT Powered Air Purifying Respirator (PAPR) with integrated hard hat is the ultimate solution for comprehensive protection in challenging work environments. Designed with innovation and for user convenience, it revolutionises personal protective equipment by seamlessly combining respiratory, head, eye, face, and hearing protection into a single, efficient unit.

Equipped with P3 filtration technology, our PAPR ensures superior protection against a wide range of airborne hazards commonly found in industrial settings. Whether you’re facing fine dust, lead, silica, MDF particles, or other industrial pollutants, rest assured the DEWALT PAPR has you covered.

Experience unmatched safety and efficiency on the job with the DEWALT PAPR the ultimate choice for professionals who demand top-notch performance from their protective gear.

Supplied in a TOUGHSYSTEM® toolbox for easy transportation.

Comes with: 1 x P3 HEPA Filter, 1 x Pair of Hearing Defenders 30SNR, 1 x Battery Connector With Belt Clip and Power Cord, 1 x DCB183-XJ 18V 2.0AH LI-ION XR battery, 1 x DCB115-GB 10.8/14.4/18V LI-ION XR Multi-Voltage Battery Charger, 1 x Visor Protectors, 1 x Set of Cleaning Plugs, 1 x User Instructions and 1 x Daily Visual Quick Guide.

Specifications:
Respirator Head Size: 53-63cm.
Filter Type: P3 R Particulate.
Filter Efficiency: 99.98% @0.3 Micron.
Approvals and Certification: Respiratory Protection: Respiratory Protection: EN 12941:1998+A2:2008; Head Protection: EN 397:2012+A1:2012; Eye/Face Protection: EN 379:2003+A1:2009, CE 2797, UKCA 0086.


Reviews

Be the first to submit a review

Trustpilot