DEWALT DWV902M-LX M-Class Next Generation Dust Extractor 1400 Watt 110 Volt

Order Code:

84-4120

Brand: DEWALT MPN: DWV902M-LX EAN-13: 5035048401996
  • Country of Origin: China
  • Not available for Export
  • View All

Discontinued


This 110V dust extractor from DeWalt is an innovative dual filter cleaning system that maintains performance during tough construction applications. It ensures constant suction power, even with the finest concrete and wood dust. Each filter is automatically cleaned every 15 seconds, reducing filter clogging and delivering constant air flow. An audible alarm alerts the user if a drop in performance occurs.

The extractor allows wet and dry pick up, and the variable suction control allows for the reduction of suction power if required. A built-in power take off socket allows power tool connection for automatic start and stop control when the power tool is operated. The machine continues to run for an extra 15 seconds so that all dust can be cleared from the system. For easy transportation, the extractor has a telescopic handle and large rear wheels.

Supplied with: 4.6m x 32mm extraction hose, 35mm airLock adaptor, stepped rubber airLock adaptor, and a dust bag.


  • Voltage: 110V
  • Power input: 1,400W
  • Max. airflow: 4,080 l/min
  • Power take off rating: 2,200W
  • Capacity: 35l
  • Weight: 15 kg
  • Height: 695mm
  • Length 520mm
  • Manufacturer's part DWV902M-LX

M Classified to meet EU legislation.
Type Dust extractor

Trustpilot