DEWALT DWST83442-1 4-in-1 TOUGHSYSTEM™ 2.0 Toolbox Set

MPN
DWST83442-1
Brand
DEWALT
EAN-13
3253561834424
Order Code
97-8222
Country of Origin
Israel
  • Not available for Export

Discontinued


The DEWALT TOUGHSYSTEM™ 2.0 Toolboxes feature a high-performance seal in the lid, this ensures they are dust-tight and waterjet resistant (IP65) to withstand the most severe weather. With easy close, metal wire front latches for easy one-handed operation. A metal-reinforced padlock eye provides increased security.

Fitted with strong, ergonomic handles for more comfortable transportation. Auto Stacking Latches are intuitive and easy to use, allowing TOUGHSYSTEM™ modules to be connected together. These newer style latches are compatible with older TOUGHSYSTEM™ modules.

DEWALT Tracker compatible, an internal fixing point allows the DEWALT Tracker to be installed and the box tracked via the DEWALT Tool Connect App. There is also a handy name panel insert, this allows boxes to be labelled for easy identification.

This DEWALT TOUGHSYSTEM™ 2.0 Toolbox Kit contains the following:

1 x DS166 TOUGHSYSTEM™ 2.0 Toolbox
1 x DS300 TOUGHSYSTEM™ 2.0 Toolbox
1 x DEWALT DS400 TOUGHSYSTEM™ 2.0 Toolbox
1 x TOUGHSYSTEM™ Trolley



Trustpilot