Christmas Opening Hours and Delivery Dates here

DEWALT DWST83345-1 TSTAK™ 2.0 Shallow Toolbox

Order Code:

95-4547

Brand: DEWALT MPN: DWST83345-1 EAN-13: 3253561833458
Qty Was Unit Price (Ex VAT)
1+ £68.00 £65.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT TSTAK™ 2.0 Shallow Toolbox has front and top carry handles that allow the box to be carried in both orientations. The lid is fitted with a high-performance seal that provides water and dust protection (IP54) to power and hand tools in the box. Other features include a customisable foam insert that keeps power tools safe during transportation, heavy-duty metal front latches and a padlock eye for increased security.

DEWALT Tracker compatible, an internal fixing point allows the DEWALT Tracker (not supplied) to be installed and the box tracked via the DEWALT Tool Connect App. There is also a handy name panel insert, this allows boxes to be labelled for easy identification.

Can be stacked and clipped to other TSTAK™ toolboxes via durable, metal pin side latches. This allows numerous boxes to be stacked and held securely together for easier transport.

Specification:

Dimensions (DxWxH): 330 x 440 x 165mm
Max. Load: 30kg


Type Box

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot