DEWALT DWST08035-1 TOUGHSYSTEM™ 2.0 Half Width Deep Toolbox

MPN
DWST08035-1
Brand
DEWALT
EAN-13
3253561080357
Order Code
97-8214
Country of Origin
Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT TOUGHSYSTEM™ 2.0 Half Width Deep Toolbox is dust-tight and waterjet resistant (IP65) thanks to a high-performance seal in the lid, helping it to withstand the most severe weather. Protecting your tools in all conditions.
Fitted with easy close, metal wire front latches for easy one-handed operation. Its strong, ergonomic handles makes transportation more comfortable. Auto Stacking Latches are intuitive and easy to use, allowing TOUGHSYSTEM™ modules to be connected together. These newer style latches are compatible with older TOUGHSYSTEM™ modules.
Supplied with 4 dividers and 1 half-width internal tray.

Specifications:

Dimensions (L x H x W): 254 x 350 x 389mm.
Weight Capacity: 34kg.


Type Tool box

Reviews

Be the first to submit a review

Trustpilot