DEWALT DWE4117-GB DWE4117 Slide Switch 125mm Angle Grinder 950W 240V

Order Code:

97-8558

Brand: DEWALT MPN: DWE4117-GB EAN-13: 5054905296230
Qty Unit Price (Ex VAT)
1+ £60.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The DEWALT DWE4117 Slide Switch Angle Grinder is suitable for both trade use and DIYers. It has anti-restart protection for increased user safety. The side handle can be attached to either side for convenience and it allows you to control the machine against any torque produced.

Specifications:

Input Power: 950W.
No Load Speed: 12,000/min.
Disc Diameter: 125mm.
Spindle: M14.
Weight: 1.9kg.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 950W
Disc Diameter 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot