DeWalt DWE357k Compact Reciprocating Saw 1050 Watt 240 Volt

Order Code:

84-4067

Brand: DEWALT MPN: DWE357K-GB EAN-13: 5035048393437
  • Country of Origin: Mexico
  • View All

Discontinued


This 240V compact reciprocating saw from DeWalt has a compact design, being just 368mm in length, allowing easy access when cutting in tight areas, providing more flexibilty of applications. Its 4-position blade clamp allows for flush cutting and increased versatility, while its 1,050W motor is designed for heavy-duty applications. The saw is lightweight and balanced, giving excellent control. With a 29mm stroke length and 0-2,800spm, the DWE357K delivers excellent cutting performance. Supplied with a heavy-duty carrying case.


  • Voltage: 240V
  • Power input: 1,050W
  • Power output: 525W
  • Stroke length: 29mm
  • No load stroke rate: 0-2,800/min
  • Max. cutting capacity (wood): 280mm
  • Max. cutting capacity (steel sections and pipes): 100mm
  • Max. cutting capacity (PVC): 130mm
  • Weight: 3.1kg
  • Manufacturer's part DWE357K-GB
Voltage 240V
Type Reciprocating saw
Power 1050W
Strokes Per Minute 2800strokes/min

Trustpilot