Easter Opening Hours and Delivery Dates here
DeWalt DW745-LX 250mm Portable Site Saw 1300 Watt 110 Volt

DeWalt DW745-LX 250mm Portable Site Saw 1300 Watt 110 Volt

Order Code:

84-4036

Brand: DEWALT MPN: DW745-LX EAN-13: 5035048145494
  • Country of Origin:
  • View All

Discontinued


This 110V portable site saw from DeWalt has been designed with only a 22kg unit weight and optimised footprint, making it the most portable saw in its class. The steel roll cage protects the saw against jobsite drops and impacts, while the rack and pinion fence system, front and rear fence lock and large, clear scales combine to give an extremely accurate and easy to use saw.

Another feature is the powerful motor for high performance in all applications, while the fence system provides 410mm of rip capacity in a portable design for cutting large sheet materials to size. The cast table top design ensures accuracy and precision. The overload protection system ensures powerful performance in hard, wet or frozen woods. There is also a quick bevel lock with large scale for easy, accurate adjustments.

Includes: 24-tooth Series 30® saw blade, mitre fence, 2 blade spanners, parallel fence, dust port reducer and push stick.


  • Voltage: 110V
  • Power input: 1300W
  • Blade speed: 3800/min
  • Blade Ø: 250mm
  • Blade bore: 30mm
  • Bevel capacity -3 to 48°
  • Max. ripping capacity: [right] 610mm, [left] 315mm
  • Max. depth of cut at: 90° 77mm, 45° 57mm
  • Table size: 630 x 570mm
  • Size: 742 x 577 x 425mm (D x L x H)
  • Weight: 22kg
  • Manufacturer's part DW745-LX
Voltage 110V
Power 1700W
Bore 30mm
Diameter 250mm

Trustpilot