DEWALT DW625EK-LX 1/2in Plunge Router 2000 Watt 115 Volt

Order Code:

84-4021

Brand: DEWALT MPN: DW625EK-LX EAN-13: 5011402272754
  • Country of Origin: Italy
  • View All

Discontinued


This 115V 1/2in plunge router from DeWalt has been designed with with electronic speed control ensuring that the same fine finish is achieved in all grades of timber, aluminium and plastics, as the full wave electronic control ensures the selected speed in maintained under any load. The two column precision guide with large phosphor bronze bushes is for plunging accuracy in a high quality aluminium housing, so that carefully controlled plunge cuts can be made. The soft start eliminates any small initial movement that might misalign the cutter, especially important with such a powerful router.

Comes with 3-stage depth stop adjustment which enables recesses of various depths upto 80mm to be machined in one operation without time consuming setting up. Other additions include the parallel fence with fine adjustment, dust extraction adaptor, 6.35 and 12.7mm guide bush, 8mm collet, spanner and heavy-duty case.


  • Voltage: 115V
  • Input power: 2000W
  • No load speed: 8,000-20,000/min
  • Collet: 12.7mm (1/2in)
  • Plunge depth: 80mm
  • Max. cutter Ø: 50mm
  • Weight: 5.1kg
  • Manufacturer's part DW625EK-LX
Voltage 115v
Type Router
Plunge Depth 80mm
Collet Capacity 12.7mm
Input power 2000W
No Load Speed 8000 to 20000rpm

Trustpilot