DEWALT DW4543SIA-AE Grinding disc Diamond Disc 125x22.23mm

MPN
DW4543SIA-AE
Brand
DEWALT
EAN-13
5035048501726
Order Code
16-1393
Country of Origin
China
View Full Product Range (2)

Discontinued


DEWALT DW4543SIA-AE is a diamond disc grinding disc engineered for precision and durability in demanding applications. This disc, available as a single piece, is designed to deliver high performance for cutting and grinding in various professional settings. The diamond disc's robust construction ensures efficient material removal and extended lifespan, making it an ideal choice for cutting through concrete, stone, and other hard materials. Suitable for use in construction, masonry, and other engineering projects, this DEWALT grinding disc offers reliability and strength, catering to the rigorous requirements of industrial environments. With its advanced manufacturing process, the DW4543SIA-AE provides optimised cutting speed and minimal chipping, ensuring clean, accurate cuts that meet professional standards.
Type Grinding disc
Diameter 125mm
Bore Size 22.23mm
Content 1
Product Type Grinding disc

Trustpilot