DEWALT DW089K-XJ 3 Way Self-Levelling Multi Line Laser

MPN
DW089K-XJ
Brand
DEWALT
EAN-13
5035048338599
Order Code
84-3999
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1300.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This self-levelling 3-way laser from DeWaltis used for marking horizontal, vertical and side lines. With overmoulded housing which helps maintain calibration under jobsite conditions, plus an adjustment dial for fine line movement (vertical and side) with built in magnetic pivot bracket mounts easily on metal surfaces. The 3-button operation and low battery indication allows for ease of use and is accurate to ±0.3 mm/m in levelling applications with self-levelling up to a 4° surface angle with automatic out of level indication, marking a levelled line in seconds.

The laser can be used for a variety of applications including: acoustical drop ceilings, cabinet installation, chair rail installation, electrical outlet installation, interior trim carpentry, raised flooring installation, and bathroom and kitchen tiling installation.


  • Laser class 2, <1mW
  • Accuracy: ±0.3mm/m
  • Number of beams: 3
  • Direction of beams: vertical/horizontal/side
  • Indoor visibilty range: 15m
  • Power: 4x AA batteries (included)
  • Manufacturer's part DW089K-XJ

Supplied with: wall mount bracket, heavy-duty carrying case, 4x AA size alkaline batteries, tripod connection 1/4in and self-levelling range ±4°.
Type Self-levelling laser
Accuracy ± 0.3 mm/m
Range 15m

Reviews

Be the first to submit a review

Trustpilot