DEWALT DW088K-XJ Self Levelling Cross Line Laser Level

MPN
DW088K-XJ
Brand
DEWALT
EAN-13
5035048338575
Order Code
85-8395
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The DeWalt DW088 self-levelling cross line laser is accurate to ±0.3 mm/m in levelling applications and self-levelling up to 4° surface angle. Features include automatic 'out of level' indication, 2-button operation, low battery indication, built-in magnetic pivot bracket and an overmolded housing.


  • Self-levelling cross line laser accurate to ±0.3 mm/m
  • Self-levelling up to 4° surface angle with automatic 'out of level' indication
  • Marks a levelled line in seconds
  • 2-button operation
  • Low battery indication
  • Built in magnetic pivoting bracket mounts easily on metal surfaces
  • Overmolded housing and thick glass helps protect the tool and helps maintain calibration under jobsite conditions
  • Includes 3x AA batteries for 40+ hours of runtime
  • Kit box protects unit and helps maintain calibration when stored
  • Supplied complete with 3x AA size alkaline batteries, wall mount bracket and heavy duty carrying case
  • DeWalt Type DW088K
Type Cross line laser
Accuracy ± 0.3 mm/m

Reviews

Be the first to submit a review

Trustpilot