DeWalt DW079PKH Self Levelling Rotary Laser Level Kit

Order Code:

84-3993

Brand: DEWALT MPN: DW079PKH-GB EAN-13: 5035048169308
  • Country of Origin:
  • View All

Discontinued


This rotary laser level kit from DeWalt is for internal and external applications. Equipped with a levelling accuracy of 0.1mm/m combined with DeWalt durability, while also offering multi-voltage compatibility with 9.6-18V (NiCd/NiMH/Li-Ion) DeWalt battery packs. The protected rotary head and weatherproof design delivers jobsite durability.

Another excellent feature is the remote control, allowing single person operation over long distances, while the built-in beam-splitting prism allows easy 90° lay out and plumb up applications. The remote control also features a manual button to allow the user to tilt the laser plane in the X and Y axis. The wall mount allows the laser to be attached to a wall for drop ceiling installation. Private remote control only allows commands from the owners remote control to operate the rotary laser.

Supplied with: digital detector (DE0772-XJ), combi grade rod (DE0737-XJ), heavy-duty telescopic tripod (DE0735-XJ), gradient bracket (DE0738-XJ), wireless (IR) remote control, 18V 2.6Ah NiMH battery, 1-hour charger, laser target card, wall mount, laser enhancement glasses and heavy-duty carrying case.


  • Laser class: 3R, <5mW
  • Levelling accuracy: ± 0.1mm/m
  • Self-levelling range: ± 5°
  • Indoor visibility range: 30m
  • Max. working range with receiver: 300m
  • Rotation speed: 0, 10, 50, 200, 600rpm
  • Sloping range in X and Y axis: n/a°
  • Power source: 9.6-18V, NiCd/NiMH/Li-Ion DeWalt batteries
  • Tripod connection: 5/8in
  • Weight 2kg
  • Manufacturer's part DW079PKH-XJ
Type Rotary laser
Range 300m

Trustpilot