DEWALT DT9702 SDS Plus Drill Bit Set 4pc

MPN
DT9702-QZ
Brand
DEWALT
EAN-13
5035048056424
Order Code
85-8456
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.09 £13.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This 4-piece SDS Plus drill bit set from DeWalt is suitable for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete and brick/block work.


  • Superior carbide grade for long life and greater durability
  • Optimised flute design allows efficient debris removal
  • Hardened body for extra strength and reduced breakage
  • New 160° tip design ensures better penetration, longer life and faster drilling
  • DeWalt type DT9702

Set includes bit sizes: 5.5, 7, 8 and 10mm.
Type Drill bit
Number of Pieces 4
Maximum Size 10mm
Minimum Size 5.5mm

Reviews

Be the first to submit a review

Trustpilot