DEWALT DT9425 SDS Max Concrete Drill Bit 25 x 540mm

MPN
DT9425-QZ
Brand
DEWALT
EAN-13
5035048059920
Order Code
85-9726
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This DeWalt SDS Max concrete drill bit has a 4-cutter x-head design and 4-flute spiral with maximised flute entry which reduces vibration, increases drilling speed and removes debris faster.


  • Diameter 25mm
  • Overall length 540mm
  • Working length 400mm
Type Drill bit
Diameter 25mm
Length 540mm
Number of Bits 1

Reviews

Be the first to submit a review

Trustpilot