DeWalt DT9417-QZ SDS Max Drill Bit 20 x 540mm

DeWalt DT9417-QZ SDS Max Drill Bit 20 x 540mm

Order Code:

84-3884

Brand: DEWALT MPN: DT9417-QZ EAN-13: 5035048059845
  • Country of Origin:
  • View All

Discontinued


This 20 x 540mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the 4 cutter X-head design for improved user comfort, reduced vibration and improved hole quality. Whether you are a professional tradesman or DIY enthusiast, the 4-flute spiral increases drilling speed and debris removal with a heavy-duty shank for maximum durability.


  • Faster drilling
  • Highly durable
  • Increases debris removal
  • Weight: 0.750kg
  • Ø: 20mm
  • Length: 540mm
  • Manufacturer's part DT9417-QZ
Diameter 20mm
Number of Bits 1

Alternatives (1)


Trustpilot