DEWALT DT90390-QZ Bi-Metal 1in High Metal Reciprocating Blade 304mm x 14 TPI Pk5

MPN
DT90390-QZ
Brand
DEWALT
EAN-13
5054905250379
Order Code
97-8555
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These DEWALT Bi-Metal Reciprocating Blades are suitable for cutting ferrous and non-ferrous metals, sheet steel, pipes and profiles.

Specification:

Length: 304mm
Pitch: 1.8mm
TPI: 14
Cut Type: Fast
Pack Quantity: 5


Reviews

Be the first to submit a review

Trustpilot