DEWALT DT8928-QZ SDS Plus XLR Full Head Carbide DrillBit 10.0mm OL:160mmWL:100mm

MPN
DT8928-QZ
Brand
DEWALT
EAN-13
5035048077894
Order Code
95-4452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

DEWALT SDS Plus XLR Full Head Carbide Drill Bits have a solid carbide tip that offers users the highest performance in the toughest applications. The 4-cutter geometry provides clean holes, high drilling speed and reduces the chance of jamming of the drill in reinforced concrete.

Made from a superior hard metal alloy with an increased drill core structure for greater resistance to fracture. Optimised flute design allows for efficient debris removal.

This DEWALT XSDS Plus XLR Full Head Carbide Drill Bit has the following dimensions:

Diameter: 10.0mm.
Working Length: ;100mm.
Overall Length: ;160mm.
Pack Quantity: 1.


Type Drill bit
Diameter 10mm
Length 100mm

Reviews

Be the first to submit a review

Trustpilot