SDS Plus XLR Full Head Carbide Drill Bit 5.5mm OL:160mm WL:100mm

DEWALT Brand: DEWALT

DEWALT SDS Plus XLR Full Head Carbide Drill Bits have a solid carbide tip that offers users the highest performance in the toughest applications. The 4-cutter geometry provides clean holes, high drilling speed and reduces the chance of jamming of the drill in reinforced concrete.

Made from a superior hard metal alloy with an increased drill core structure for greater resistance to fracture. Optimised flute design allows for efficient debris removal.

This DEWALT XSDS Plus XLR Full Head Carbide Drill Bit has the following dimensions:

Diameter: ;5.5mm.
Working Length: ;100mm.
Overall Length: ;160mm.
Pack Quantity: 1.

Description Image Product Buy Pricing (Ex VAT) Diameter Length Type
DEWALT DT8911-QZ SDS Plus XLR Full Head Carbide Drill Bit 5.5mm OL:160mmWL:100mm
DEWALT DT8911-QZ SDS Plus XLR Full Head Carbide Drill Bit 5.5mm OL:160mmWL:100mm
Standard range
Order code: 95-4446
MPN: DT8911-QZ

Despatched within 4 working days - 4 in stock
1+ £6.91
Price per unit Ex VAT
5.5mm 100mm Drill bit
DEWALT DT8916-QZ SDS Plus XLR Full Head Carbide Drill Bit 6.5mm OL:160mmWL:100mm
DEWALT DT8916-QZ SDS Plus XLR Full Head Carbide Drill Bit 6.5mm OL:160mmWL:100mm
Standard range
Order code: 95-4448
MPN: DT8916-QZ

Despatched within 4 working days - 5 in stock
1+ £7.68
Price per unit Ex VAT
6.5mm 100mm Drill bit
DEWALT DT8918-QZ SDS Plus XLR Full Head Carbide Drill Bit 6.5mm OL:260mmWL:200mm
DEWALT DT8918-QZ SDS Plus XLR Full Head Carbide Drill Bit 6.5mm OL:260mmWL:200mm
Standard range
Order code: 95-4449
MPN: DT8918-QZ

Despatched within 4 working days - 15 in stock
1+ £13.43
Price per unit Ex VAT
6.5mm 200mm Drill bit
DEWALT DT8920-QZ SDS Plus XLR Full Head Carbide Drill Bit 7.0mm OL:160mmWL:100mm
DEWALT DT8920-QZ SDS Plus XLR Full Head Carbide Drill Bit 7.0mm OL:160mmWL:100mm
Standard range
Order code: 95-4450
MPN: DT8920-QZ

Despatched within 2 working days - 15 in stock
1+ £7.04
Price per unit Ex VAT
100mm Drill bit
DEWALT DT8923-QZ SDS Plus XLR Full Head Carbide Drill Bit 8.0mm OL:160mmWL:100mm
DEWALT DT8923-QZ SDS Plus XLR Full Head Carbide Drill Bit 8.0mm OL:160mmWL:100mm
Standard range
Order code: 95-4451
MPN: DT8923-QZ

Despatched within 4 working days - 5 in stock
1+ £6.41
Price per unit Ex VAT
8mm 100mm Drill bit
DEWALT DT8928-QZ SDS Plus XLR Full Head Carbide DrillBit 10.0mm OL:160mmWL:100mm
DEWALT DT8928-QZ SDS Plus XLR Full Head Carbide DrillBit 10.0mm OL:160mmWL:100mm
Standard range
Order code: 95-4452
MPN: DT8928-QZ

Despatched within 4 working days - 5 in stock
1+ £7.70
Price per unit Ex VAT
10mm 100mm Drill bit

Trustpilot