DEWALT DT7926-XJ Extreme 2 Metal Drill Bit Set of 29 1 - 13mm

MPN
DT7926-XJ
Brand
DEWALT
EAN-13
5035048060285
Order Code
84-3815
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This 29-piece metal drill bit set from DeWalt feature an extreme 2 tip which starts on contact for clean, accurate holes and reduces lock up on breakthrough. They also have a tapered web which provides greater durability to reduce breaking, while size markings are located above the shank to prevent wearing away. The bits also incorporate a no spin shank that eliminates the frustration of bit spinning in the chuck. All bits have the following marking: ØHSS-G.

Supplied in a large tough case and containing the following pieces:
Diameters: 1, 1.5, 2, 2.5, 3, 3.2, 3.3, 3.5, 4, 4.2, 4.5, 4.8, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10, 10.5, 11, 11.5, 12, 12.5 and 13mm


  • Supplied in a box
  • Quantity: 29 pieces
  • Weight 1.316kg
  • Manufacturer's part DT7926-XJ
Type Drill bit set
Number of Pieces 29
Maximum Size 13mm
Minimum Size 1mm
Weight 1.316kg

Reviews

Be the first to submit a review

Trustpilot