Christmas Opening Hours and Delivery Dates here
DeWalt DT7918-QZ Magbox Set of 15 PH/PZ Drill Bits

DeWalt DT7918-QZ Magbox Set of 15 PH/PZ Drill Bits

Order Code:

84-3811

Brand: DEWALT MPN: DT7918-QZ EAN-13: 5035048082553
  • Country of Origin:
  • View All

Discontinued


This set of 15 PH/PZ drill bits from DeWalt comes supplied in a handy case for storing bits and accessories. The strong magnets fitted within the lid enable the Magbox to be attached to metalwork, leaving hands free. The compact size means that it can be conveniently carried on a work belt.

The set contains:

3 x Phillips 25mm bits: PH1, PH2, PH3
2 x Torx 25mm bits: T20, T25
4 x Pozi 25mm bits: PZ1, PZ2 (x2), PZ3
1 x Phillips 50mm bit: PH2
1 x Pozi 50mm bit: PZ2
3 x hex socket bits: 7mm, 8mm, 10mm
1 x bit adaptor


  • Weight 0.412kg
  • Manufacturer's part DT7918-QZ
Blade Type Hex, PH, PZ, Torx
Drive Type 1/4" Hex
Number of Pieces 15

Trustpilot