DEWALT DT7507-QZ Impact Socket Set of 9 Metric 1/2in Drive

MPN
DT7507-QZ
Brand
DEWALT
EAN-13
5035048078631
Order Code
84-3789
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This set of 9 impact sockets from DeWalt comes supplied in a socket set case comprising:

1x impact socket: 10mm
1x impact socket: 13mm
1x impact socket: 15mm
1x impact socket: 17mm
1x impact socket: 19mm
1x impact socket: 22mm
1x impact socket: 24mm
1x impact socket: 27mm
1x 1/4in to 1/2in adaptor

These sockets are heavy-duty and designed to fit 1/2 in powered impact wrenches. They are manufactured to the highest standards ensuring application durability and have a black oxide finsh with laser marking.


  • Weight 1.546kg
  • Drive size: 1/2in
  • No. pieces: 9
  • No. sockets: 8
  • Range: 10 to 27mm
  • Manufacturer's part DT7507-QZ
Type Impact sockets
Drive Size 1/2in
Number of Pieces 9
Measurement 10 to 27mm
Range 10 to 27mm
Socket Type Metric
Weight 1.546kg

Reviews

Be the first to submit a review

Trustpilot