DEWALT DT7506-QZ Impact Socket Set 17 Piece

MPN
DT7506-QZ
Brand
DEWALT
EAN-13
5035048078624
Order Code
84-3788
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This 17-piece impact socket set from DeWalt comes supplied in a sturdy case and features the following pieces:

16x impact sockets, 6, 8, 10, 11, 12, 13, 14, 16, 17, 18, 19, 20, 21, 22, 24, 27mm
1x 1/4in adaptor 1/2in


  • No. sockets: 16
  • Range: 6 to 27mm
  • Weight 2.377kg
  • Manufacturer's part DT7506-QZ
Type Impact sockets
Drive Size 1/2in
Number of Pieces 17
Measurement 6 to 27mm
Range 6 to 27mm
Socket Type Metric
Weight 2.377kg

Reviews

Be the first to submit a review

Trustpilot