DEWALT DT7245 Torsion Bits PH1 x 50mm (Pack 5)

MPN
DT7245-QZ
Brand
DEWALT
EAN-13
5035048013113
Order Code
95-4524
Country of Origin
Vietnam
  • Quickly find another product in this range by Overall Length:

    25mm 50mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT Torsion Phillips Bits with a hardened core for extra strength and durability. They have a flexible torsion zone that absorbs torque peaks and reduces breakage. The design includes extra grip ribs that grip the screw and reduce slipping (specific bits only).

These are tough quality, professional screwdriver bits.

DEWALT DT7245 Torsion Bit PH1 50mm Pack of 5


Type Driver Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PH1
Head Type Phillips
Number of Pieces 5
Overall Length 50mm

Reviews

Be the first to submit a review

Trustpilot