DEWALT DT7231 Torsion Bits PH1 x 25mm (Pack 5)

MPN
DT7231-QZ
Brand
DEWALT
EAN-13
5035048012581
Order Code
95-4523
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The DEWALT Torsion Phillips Bits with a hardened core for extra strength and durability. They have a flexible torsion zone that absorbs torque peaks and reduces breakage. The design includes extra grip ribs that grip the screw and reduce slipping (specific bits only).

These are tough quality, professional screwdriver bits.

DEWALT DT7231 Torsion Bit PH1 25mm Pack of 5


Type Driver Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PH1
Head Type Phillips
Number of Pieces 5
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot