Christmas Opening Hours and Delivery Dates here

DeWalt DT71702 Screwdriver Bit Set, 45 Piece

Order Code:

95-4068

Brand: DEWALT MPN: DT71702-QZ EAN-13: 5035048535370

Discontinued


The DEWALT DT71702 Screwdriver Bit Set contains a selection of the most popular screwdriver bits. Supplied in a DEWALT TOUGH CASE for easy storage and transportation.

Contains:
6 x 25mm Phillips Bits: PH1(x2), PH2(x2) and PH3(x2).
11 x 25mm Pozidriv Bits: PZ2(x6) and PZ3(x5).
8 x 25mm TORX Bits: TX10(x2), TX15(x2), TX25(x2) and TX30(x2).
2 x 25mm Slotted Bits: 6mm and 8mm.

3 x 50mm Phillips Bits: PH1 and PH2(x2).
4 x 50mm Pozidriv Bits: PZ1 and PZ2(x3).
6 x 50mm TORX Bits: TX15, TX20, TX25(x2) and TX30(x2).

2 x 85mm Phillips Bits: PH2(x2).

2 x Nut Drivers: 8mm and 10mm.

1 x 1/4in Magnetic Bit Holder.


Type Screwdriver Bit

Trustpilot