DEWALT DT70775-QZ DT70775 Mix Bit Set with Right-Angle Attachment, 80 Piece

MPN
DT70775-QZ
Brand
DEWALT
EAN-13
5054905296704
Order Code
97-8534
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £65.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The DEWALT DT70775 Mix Bit Set is supplied in a TOUGH CASE+, this is part of a connectable case system which is TSTAK™ compatible. Individual TOUGH CASES can be clipped together for easy transportation. Contains:

2 x 25mm Phillips Bits: PH2 & PH3.

27 x 25mm Pozi Bits: PZ1, PZ2x25 & PZ3.

28 x 25mm TORX Bits: T15, T20x25, T25 & T30.

2 x 57mm Phillips Bits: PH2 x 2.

6 x 57mm Pozi Bits: PZ1, PZ2 x 4 & PZ3.

9 x 57mm TORX Bits: T10, T15, T20 x 3, T25 x 3 & T30.

1 x Modular Right-Angle Attachment.

3 x Stubby Nut Drivers: 8mm, 10mm & 13mm.

1 x Bit Holder with Torsion Zone.

1 x ALU Magnetic Sleeve.


Number of Pieces 80

Reviews

Be the first to submit a review

Trustpilot