DEWALT DT70762-QZ DT70762 Mixed Drill & Bit Set, 85 Piece

MPN
DT70762-QZ
Brand
DEWALT
EAN-13
5054905252243
Order Code
97-8532
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT DT70762 Mixed Drill & Bit Set is supplied in a TOUGH CASE+, this is part of a connectable case system TSTAK™ compatible. Individual TOUGH CASES can be clipped together for easy transportation. Contains:

5 x Flat Bits (Length: 152mm): 18, 20, 22, 25, 32mm.

6 x Black & Gold HSS Metal Drill Bits: 2, 3, 4, 5, 6, 8mm.

5 x SDS Plus Masonry Drill Bits (Length: 160mm): 5.5, 6.0, 7.0, 8.0, 10.0mm.

6 x 25mm Phillips Screwdriver Bits: PH1, PH2(x4), PH3.
48 x 25mm Pozi Screwdriver Bits: PZ1(x4), PZ2(x40), PZ3(x4).
10 x 25mm TORX Screwdriver Bits: T10, T15, T20(x4), T25(x2), T30, T40.

2 x 50mm Pozi Screwdriver Bits: PZ2.

2 x Nut Setters: 8, 10mm.

1 x Compact Magnetic Drive Guide.




Type Mixed & Multi-Material Drill Bits
Number of Pieces 85

Reviews

Be the first to submit a review

Trustpilot