DEWALT DT70756 Mixed Drill & Bit Set, 35 Piece

MPN
DT70756-QZ
Brand
DEWALT
EAN-13
5054905247089
Order Code
95-4059
Country of Origin
Czech Republic

No longer stocked


The DEWALT DT70756 Mixed Drill & Bit Set is supplied in a TOUGH CASE+, this is part of a connectable case system that is TSTAK™ compatible. Individual TOUGH CASES can be clipped together for easy transportation. Contains:

21 x Extreme Metal Drill Bits: 1, 1.5, 2, 2.5, 3, 3.2, 3.3, 3.5, 4, 4.2, 4.5, 4.8, 5, 5.5, 6, 6.5, 7, 7.5, 8, 10, 12mm

3 x 25mm Phillips Bits: PH1, PH2, PH3
4 x 25mm Pozidriv Bits: PZ1, PZ2(x2), PZ3
2 x 25mm TORX Bits: TX20, TX25

1 x 50mm Pozidriv Bit: PZ2

2 x 89mm TORX Bits: TX20, TX25

1 x Magnetic Screw Guide
1 x Magnetic Bit Holder


Type Bit set
Number of Pieces 35

Trustpilot