DEWALT DT70753-QZ SDS Plus Extreme 2® Drill Bit Set, 10 Piece

MPN
DT70753-QZ
Brand
DEWALT
EAN-13
5054905247058
Order Code
95-4441
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.00 £40.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

DEWALT SDS Plus Extreme 2®Drill Bits are made from superior carbide grade for long life and greater durability. The hardened body adds further strength and helps to reduce breakage. Its optimised flute design provides efficient debris removal whilst the tip design ensures better bit penetration.

Supplied in a TOUGH CASE+, this is part of a connectable case system that is TSTAK™ compatible. Individual TOUGH CASES can be clipped together for easy transportation.

This 10 Piece set contains the following sizes: 5 x 110mm, 6 x 110mm(x2), 6 x 160mm(x2), 7 x 160mm, 8 x 160mm, 9 x 160mm, 10 x 160mm and 12 x 160mm.


Type Drill bit
Number of Pieces 10

Reviews

Be the first to submit a review

Trustpilot