DEWALT DT70746T FLEXTORQ™ Screwdriving Set, 34 Piece

MPN
DT70746T-QZ
Brand
DEWALT
EAN-13
5035048504031
Order Code
95-4050
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT DT70746T FLEXTORQ™ Screwdriving Set contains a selection of EXTREME® FlexTorq™ screwdriving bits engineered for longer life. The built-in torsion zone has been designed to absorb and control high-impact forces, transferring them into the optimised geometry of the bit tip. Reducing the load on the driver and fastener means secure fixing with longer life. The full fit head eliminates wobble and screw head rounding.

Supplied in a TOUGH CASE+, this is part of a connectable case system that is TSTAK™ compatible. Individual TOUGH CASES can be clipped together for easy transportation.

Contains:
4 x 25mm Phillips Bits: PH1, PH2(x2) and PH3.
8 x 25mm Pozidriv Bits: PZ1, PZ2(x5) and PZ3(x2).
2 x 25mm TORX Bits: TX20 and TX25.
3 x 57mm Phillips Bits: PH1 and PH2(x2).
13 x 57mm Pozidriv Bits: PZ1, PZ2(x10) and PZ3(x2).
3 x 57mm TORX Bits: TX20(x2) and TX25.
1 x Aluminium Magnetic Sleeve./p>


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot