DEWALT DT6952 Masonry Drill Bit Set 4 - 10mm 5pc

MPN
DT6952-QZ
Brand
DEWALT
EAN-13
5011402373413
Order Code
85-8450
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This set from DeWalt includes 5 rotary/percussion masonry drill bits with 130° Douglas form carbide tips.


  • Typically used for drilling anchor, plastic plug, fixing or pipework clearance holes
  • Suitable for masonry, brick/blockwork and stone
  • Shank diameter of 10mm drill is reduced to 9.5mm
  • Plastic cassette
  • Set contains 4, 5, 6, 8 & 10mm
  • Supplied in sets of 5
  • DeWalt type DT6952
Type Drill bit set
Number of Pieces 4
Material Carbide tipped
Maximum Size 10mm
Sizes 4 to 10mm

Reviews

Be the first to submit a review

Trustpilot