DEWALT DT6830-QZ SDS Max SDS Plus Adaptor

MPN
DT6830-QZ
Brand
DEWALT
EAN-13
5011402378135
Order Code
84-3729
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £92.37 £72.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 25mm chisel bit from DeWalt has been manufactured to a high standard via toughened steel which ensures tough bits. The flat end bit also features micro-processor controlled heat treatment for consistently tough, long life chisels.


  • Width: 25mm
  • Length: 300mm
  • Manufacturer's part DT6822-QZ
Type Chuck
Contents 1
Drill Size Range 25mm
For Use With Chisel

Reviews

Be the first to submit a review

Trustpilot