DEWALT DT6823-QZ SDS Max Steel Flat 25mm Length 400mm

MPN
DT6823-QZ
Brand
DEWALT
EAN-13
5011402378111
Order Code
84-3726
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £18.10 £17.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This 25mm chisel bit from DeWalt has been manufactured to a high standard via toughened steel which ensures tough bits. The flat end bit also features micro-processor controlled heat treatment for consistently tough, long life chisels.


  • Width: 25mm
  • Length: 400mm
  • Manufacturer's part DT6823-QZ
Type Chisel
Size 400mm
Number of Bits 1

Reviews

Be the first to submit a review

Trustpilot