DEWALT DT6716-QZ Masonry Drill Bit 16.0mm OL:400mm WL:230mm

MPN
DT6716-QZ
Brand
DEWALT
EAN-13
5011402373154
Order Code
95-4398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT Rotary/Percussion Masonry Drill Bits have 130° Douglas Form carbide tips. They are ideal for drilling anchor, plastic, fixing or pipework clearance holes. Suitable for drilling masonry, brick/blockwork and stone.

DeWalt Masonry Drillbit 16.0 x 400mm


Type Drill bit
Diameter 16mm
Length 400mm

Reviews

Be the first to submit a review

Trustpilot