DEWALT DT6684-XJ Extreme Masonry Drill Bit 9 x 120mm

MPN
DT6684-XJ
Brand
DEWALT
EAN-13
5035048489420
Order Code
95-4192
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT Extreme Masonry Drill Bits offer excellent quality for all types of masonry work. They last up to 2 times longer and deliver up to 50% more holes per charge on a cordless drill than a standard masonry bit. Optimum carbide grade maximises durability.

A unique tip design provides an efficient drilling action and reduced walking for greater accuracy. Optimised milled flute offers fast drilling and the special copper brazing withstands high temperatures.

Applications: Typically used for drilling anchors, plastic plugs, fixings or pipework clearance holes.

Suitable for masonry, brick, stone, tiles and light concrete.

This DEWALT Extreme Masonry Drill Bit has the following specification:

Diameter: 9mm
Overall Length: 120mm
Working Length: 80mm


Type Drill bit
Length 120mm

Reviews

Be the first to submit a review

Trustpilot