DEWALT DT6564-QZ Masonry Drill Bit 14.0mm OL:150mm WL:82mm

MPN
DT6564-QZ
Brand
DEWALT
EAN-13
5011402373055
Order Code
95-4390
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The DEWALT Rotary/Percussion Masonry Drill Bits have 130° Douglas Form carbide tips. They are ideal for drilling anchor, plastic, fixing or pipework clearance holes. Suitable for drilling masonry, brick/blockwork and stone.

DeWalt Masonry Drillbit 14.0 x 150mm


Type Drill bit
Diameter 14mm
Length 150mm

Reviews

Be the first to submit a review

Trustpilot