DEWALT DT6558-QZ Masonry Drill Bit 8.0mm OL:150mm WL:82mm

MPN
DT6558-QZ
Brand
DEWALT
EAN-13
5011402372690
Order Code
95-4387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The DEWALT Rotary/Percussion Masonry Drill Bits have 130° Douglas Form carbide tips. They are ideal for drilling anchor, plastic, fixing or pipework clearance holes. Suitable for drilling masonry, brick/blockwork and stone.

DeWalt Masonry Drillbit 8.0 x 150mm


Type Drill bit
Diameter 8mm
Length 150mm

Reviews

Be the first to submit a review

Trustpilot