DEWALT DT6530-QZ Multi-Material Drill Bit 6.5mm OL:200mm WL:170mm

MPN
DT6530-QZ
Brand
DEWALT
EAN-13
5035048077535
Order Code
68-5520
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    6mm 6.5mm 8mm 10mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

These DEWALT multi-material drill bits can be used in wood, masonry and metal and are ideal when drilling near to corners and edges.

The drill bits have a fully supported carbide head which gives faster drilling and a non slip shank which ensures maximum retention in chuck. They can be used in rotary or percussion drilling modes.


Type Mixed & Multi-Material Drill Bits
Diameter 6.5mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot