DEWALT DT6510-QZ Masonry Drill Bit 10.0mm OL:120mm WL:67mm

MPN
DT6510-QZ
Brand
DEWALT
EAN-13
5011402372836
Order Code
95-4383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The DEWALT Rotary/Percussion Masonry Drill Bits have 130° Douglas Form carbide tips. They are ideal for drilling anchor, plastic, fixing or pipework clearance holes. Suitable for drilling masonry, brick/blockwork and stone.

The DEWALT Masonry Drill Bit has the following specification:

Diameter: 10mm.
Overall Length: 120mm.
Working Length: 67mm.


Type Drill bit
Diameter 10mm
Length 120mm

Reviews

Be the first to submit a review

Trustpilot