DEWALT DT5929-QZ Extreme Metal Drill Burr-free Bit Set Of 29 1 - 13mm

MPN
DT5929-QZ
Brand
DEWALT
EAN-13
5035048077429
Order Code
84-3673
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These 1-10mm drill bits from DeWalt have been manufactured to a very high standard courtesy of the patented split pilot point design eliminates walking/slipping on contact. Whether you are a professional tradesman or DIY enthusiast, the drill bits are ideal for portable drilling of steel, alloyed and non-alloyed up to 900N/mm², and for drilling a sheet or thin materials where accurate burr-free holes are required and very effective when working with wood and plastic materials.

  • Supplied in a pack of 29
  • Ideal for accurate burr-free holes
  • Patented split pilot point design eliminates walking/slipping on contact
  • Supplied in a large metal case
  • Sizes: 1, 1.5, 2, 2.5, 3, 3.2, 3.3, 3.5, 4, 4.2, 4.5, 4.8, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10, 10.5, 11, 11.5, 12, 12.5 and 13mm
  • Manufacturer's part DT5929-QZ
Type Drill bit set
Number of Pieces 29
Maximum Size 13mm
Minimum Size 1mm

Reviews

Be the first to submit a review

Trustpilot