DEWALT DT5911 HSS-R DIN 338 Jobber Metal Drill Bit 10pc

MPN
DT5911-QZ
Brand
DEWALT
EAN-13
5011402383191
Order Code
85-8439
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Drill bit Drill bit set
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

General purpose metal drill bits from DeWalt manufactured from high-speed steel to DIN338, using a hot roll forging process.


  • Cylindrical ground right-hand cutting helix
  • 118° point angle
  • Diameter tolerance to h8
  • Steam tempered black finish
  • Suitable for portable or stationary drilling in steel, cast steel, alloyed and non-alloyed material up to up to 900N/mm²
  • Plastic cassette
  • Supplied in set of 10

Set includes the following drill sizes: 1, 2, 3, 4, 5, 6, 7, 8, 9 and 10mm

Type Drill bit
Diameter 1 to 10mm
Diameter tolerance to h8

Reviews

Be the first to submit a review

Trustpilot