DEWALT DT50009-QZ Impact Titanium Drill Bit 6mm

Order Code:

97-8507

Brand: DEWALT MPN: DT50009-QZ EAN-13: 5035048535790

Discontinued


DEWALT Impact Titanium Drill Bits have a one piece solid core design, highly resistant to breakages. A Titanium coating reduces heat build up, delivering a longer working life. The ‘No Walk‘ Pilot Point tip enables easy drilling on any surface. 1/4in hex shank for easy fitting into impact drivers, but also suitable for standard corded and cordless drills.

Suitable for drilling of steel, alloyed and non-alloyed metal, up to 900 N/MM2, hard plastics and wood.

Specification

Size: 6mm
Length: 80mm
Working Length: 48.5mm
Shank: 6.35mm (1/4in)



Trustpilot