DEWALT DT4830-QZ Flatwood Drill Bit 30 x 160mm

MPN
DT4830-QZ
Brand
DEWALT
EAN-13
5011402386116
Order Code
84-3608
Country of Origin
China

No longer stocked


This 30 x 160mm drill bit from DeWalt has been manufactured to a very high standard courtesy of the quality chrome vanadium flat drill bit range featuring a ground central point and cutting edges for accurate location and clean cutting. Also featuring a ground chip breaker to reduce splintering, therefore providing relatively clean holes and improved drilling efficiency. Ideal for either the profressional tradesman or DIY enthusiast, offering rapid drilling of holes in wood.


  • Suitable for natural hard and soft wood, chipboard and other man made materials
  • Ideal for door locks, mortising, electrical and plumbing work
  • Weight: 59g
  • Ø: 30mm
  • Length: 160mm
  • Manufacturer's part DT4830-QZ
Type Flat bit
Diameter 30mm
Length 160mm
Material Suitability Wood

Trustpilot