DEWALT DT42335TZ Inox Metal/Stainless Cutting Disc 115 x 1.2 x 22.23mm (Tin 10)

Order Code:

95-4011

Brand: DEWALT MPN: DT42335TZ-QZ EAN-13: 5035048540893
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

DEWALT DT42240 Inox Metal/Stainless Cutting Disc for cutting all types of steel. They are made from a professional grade aluminium oxide formulation for high durability, aggressive cutting action and long life. With reinforced fibre glass and a premium resin bond.

Specification

Diameter: 115mm
Bore: 22.2mm
Thickness: 1.2mm

Tin of 10 DEWALT DT42335TZ Inox Metal/Stainless Cutting Disc 115 x 1.2 x 22.23mm


Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot