DEWALT DT3661-QZ Sanding Belts 356 x 64mm x 60 Grit (Pack of 3)

MPN
DT3661-QZ
Brand
DEWALT
EAN-13
5035048069011
Order Code
84-3546
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £10.67 £9.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This pack of 60G sanding belts from DeWalt features 3 belts with high quality aluminium oxide grit and J weight backing cloth, for fast stock removal and fine finishing on wood, metal and painted surfaces.


  • Grit: 60
  • Pack quantity: 3
  • Weight 61g
  • Dimensions: 356 x 64mm x 60g
  • Manufacturer's part DT3661-QZ
Type Sanding belt
Grit Size 60
Dimensions 356 x 64mm x 60g
Number In Pack 3
Size 356 x 64mm

Reviews

Be the first to submit a review

Trustpilot