DEWALT DT1669-QZ Cordless Mitre Saw Blade For DCS365 184 x 16mm x 24T

MPN
DT1669-QZ
Brand
DEWALT
EAN-13
5035048537046
Order Code
95-3701
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £24.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT Cordless Mitre Saw Blades have been design for use with the DCS365 Cordless XPS Mitre Saw. The blades produce a higher quality cut with reduced tear-out and less vibration, increasing battery life. They also feature optimised grind angles and ultra sharp teeth with a new, thin plate design.

This DEWALT Cordless Mitre Saw Blade has the following specification:

Application: Plywood / Natural Wood / MDF.
Finish: General Purpose.
Blade Diameter: 184mm.
Bore Size: 16mm.
Tooth Count: 24.
Kerf Thickness: 1.6mm.
Plate Thickness: 1.0mm.
Grind: ATB.
Rake Angle: +7°.


Type Blade

Reviews

Be the first to submit a review

Trustpilot