DEWALT Dry Wall EU2-292 Pro Mixing Paddle 177 x 812mm (7 x 32in)

MPN
EU2-292
Brand
DEWALT
EAN-13
0815966026328
Order Code
95-4585
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT Pro Mixing Paddle has a unique design that reduces drag and wear on a power drill by 20%. It also enables splatter-free operation by pulling material down into the centre of the mixer head, versus throwing it against the bucket. This mixing action virtually eliminates the introduction of air bubbles.

Made from durable carbon steel that has been plated for corrosion protection and easy clean-up. Fitted with a universal mixing attachment. Ideal for drywall joint compound, grout, plaster, paint etc.

Specification:

Shaft: 1/2in
Length: 812mm (32in)
Mixing Head: 177mm (7in)


Type Paddle
Overall Length 812mm

Reviews

Be the first to submit a review

Trustpilot