DEWALT DNBA1650SZ 16 Gauge Stainless Steel 20° Finish Nails 50mm (Pack 2500)

MPN
DNBA1650SZ
Brand
DEWALT
EAN-13
5902013961093
Order Code
95-3640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £72.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The DEWALT 16 Gauge Stainless Steel 20° Finish Nails have been designed for use with the DEWALT 16 gauge nailer, ensuring fewer jamming or fitment issues.

Manufactured from high quality stainless steel for a high resistance to rust. DEWALT nails are made from inspected high quality steel to ensure reliability in performance.

These DEWALT DNBA1650SZ 16 Gauge 20° Finish Nails have the following specification:

Length: 50mm.
Type: 20° Angled Nails.
Finish: Stainless Steel.
Gauge: 1.6 (16GA).
Box Quantity: 2500.


Type Finish Nail
Length 50mm

Reviews

Be the first to submit a review

Trustpilot